
AFB03512MA-CR00 | |
|---|---|
DigiKey Part Number | 603-AFB03512MA-CR00-ND |
Manufacturer | |
Manufacturer Product Number | AFB03512MA-CR00 |
Description | AXIAL SQUARE-35MM L X 35MM H X10 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 4.3 CFM (0.120m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Sensor |
Mfr | Noise 17.0dB(A) |
Series | Power (Watts) 0.6 W |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 35mm L x 35mm H | Approval Agency cURus, TUV |
Width 10.00mm | Current Rating (Amps) 0.050A |
Air Flow 4.3 CFM (0.120m³/min) | Voltage Range 4.5 ~ 13.2VDC |
Static Pressure 0.076 in H2O (18.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 7,95719 € | 4.583,34 € |
| Unit Price without VAT: | 7,95719 € |
|---|---|
| Unit Price with VAT: | 9,46906 € |

