
AFB03512LA-CF00 | |
|---|---|
DigiKey Part Number | 603-AFB03512LA-CF00-ND |
Manufacturer | |
Manufacturer Product Number | AFB03512LA-CF00 |
Description | AXIAL SQUARE-35MM L X 35MM H X10 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 3.4 CFM (0.095m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | 3.4 CFM (0.095m³/min) | |
Static Pressure | 0.048 in H2O (11.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 13.0dB(A) | |
Power (Watts) | 0.36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.030A | |
Voltage Range | 4.5 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 8,05736 € | 4.641,04 € |
| Unit Price without VAT: | 8,05736 € |
|---|---|
| Unit Price with VAT: | 9,58826 € |

