
AFB03512HA-CR00 | |
|---|---|
DigiKey Part Number | 603-AFB03512HA-CR00-ND |
Manufacturer | |
Manufacturer Product Number | AFB03512HA-CR00 |
Description | FAN AXIAL 35X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 5.5 CFM (0.154m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 22.0dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 35mm L x 35mm H | Weight 0.023 lb (10.43 g) |
Width 10.00mm | Current Rating (Amps) 0.060A |
Air Flow 5.5 CFM (0.154m³/min) | Voltage Range 4.5 ~ 13.2VDC |
Static Pressure 0.106 in H2O (26.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 7,95719 € | 4.583,34 € |
| Unit Price without VAT: | 7,95719 € |
|---|---|
| Unit Price with VAT: | 9,46906 € |

