Parametric Equivalent

AFB03512HA-C | |
|---|---|
DigiKey Part Number | 603-AFB03512HA-C-ND |
Manufacturer | |
Manufacturer Product Number | AFB03512HA-C |
Description | FAN AXIAL 35X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 5.5 CFM (0.154m³/min) 2 Wire Leads |
Category | Noise 22.0dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 35mm L x 35mm H | Weight 0.023 lb (10.43 g) |
Width 10.00mm | Current Rating (Amps) 0.060A |
Air Flow 5.5 CFM (0.154m³/min) | Voltage Range 4.5 ~ 13.2VDC |
Static Pressure 0.106 in H2O (26.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB03512HA-A | Delta Electronics | 2.711 | 603-1128-ND | 9,28000 € | Parametric Equivalent |


