
AFB02512LA-CF00 | |
|---|---|
DigiKey Part Number | 603-AFB02512LA-CF00-ND |
Manufacturer | |
Manufacturer Product Number | AFB02512LA-CF00 |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 0.812 CFM (0.023m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 18.0dB(A) |
Series | Power (Watts) 360 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 25mm L x 25mm H | Approval Agency cURus, TUV |
Width 10.00mm | Current Rating (Amps) 0.030A |
Air Flow 0.812 CFM (0.023m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.045 in H2O (11.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 10 | 10,59400 € | 105,94 € |
| 25 | 9,65680 € | 241,42 € |
| 50 | 8,98720 € | 449,36 € |
| 100 | 8,35650 € | 835,65 € |
| 250 | 8,02084 € | 2.005,21 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |

