
AFB02512HHA | |
|---|---|
DigiKey Part Number | 603-1000-ND |
Manufacturer | |
Manufacturer Product Number | AFB02512HHA |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 2.4 CFM (0.067m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 28.0dB(A) |
Series | Power (Watts) 960 mW |
Part Status Obsolete | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 25mm L x 25mm H | Weight 0.024 lb (10.89 g) |
Width 10.00mm | Voltage Range 7 ~ 13.2VDC |
Air Flow 2.4 CFM (0.067m³/min) | Material - Frame Plastic |
Static Pressure 0.300 in H2O (74.7 Pa) | Material - Blade Plastic |
Bearing Type Ball |

