
AFB02512HA-CF00 | |
|---|---|
DigiKey Part Number | 603-AFB02512HA-CF00-ND |
Manufacturer | |
Manufacturer Product Number | AFB02512HA-CF00 |
Description | FAN AXIAL 25X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 1.8 CFM (0.050m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 23.5dB(A) |
Series | Power (Watts) 720 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 25mm L x 25mm H | Approval Agency cURus, TUV |
Width 10.00mm | Current Rating (Amps) 0.060A |
Air Flow 1.8 CFM (0.050m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.176 in H2O (43.8 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,00000 € | 13,00 € |
| 10 | 10,51000 € | 105,10 € |
| 25 | 9,58000 € | 239,50 € |
| 50 | 8,91580 € | 445,79 € |
| 100 | 8,29020 € | 829,02 € |
| 250 | 7,95716 € | 1.989,29 € |
| Unit Price without VAT: | 13,00000 € |
|---|---|
| Unit Price with VAT: | 15,47000 € |


