Parametric Equivalent

AFB02505HHA-C | |
|---|---|
DigiKey Part Number | 603-AFB02505HHA-C-ND |
Manufacturer | |
Manufacturer Product Number | AFB02505HHA-C |
Description | AXIAL SQUARE-25MM L X 25MM H X 1 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 2.4 CFM (0.067m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 28.0dB(A) |
Series | Power (Watts) 0.8 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 25mm L x 25mm H | Current Rating (Amps) 0.160A |
Width 10.00mm | Voltage Range 4 ~ 5.5VDC |
Air Flow 2.4 CFM (0.067m³/min) | Material - Frame Plastic |
Static Pressure 0.300 in H2O (74.7 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 30000 Hrs @ 40°C |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0251005H2B-2T0 | Wakefield Thermal Solutions | 0 | 345-DC0251005H2B-2T0-ND | 10,50177 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 7,65675 € | 5.512,86 € |
| Unit Price without VAT: | 7,65675 € |
|---|---|
| Unit Price with VAT: | 9,11153 € |


