
ADT-150A24AA H-A | |
|---|---|
DigiKey Part Number | 1145-ADT-150A24AAH-A-ND |
Manufacturer | |
Manufacturer Product Number | ADT-150A24AA H-A |
Description | AC/DC DESKTOP ADAPTER 24V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm | |
Cord Length | 70.8" (1.80m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 6.30" L x 3.00" W x 1.01" H (160.0mm x 76.2mm x 25.6mm) | |
Approval Agency | CB, CCC, CE, cULus, PSE, KC, TUV | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,64000 € | 48,64 € |
| 5 | 44,73000 € | 223,65 € |
| 10 | 43,14400 € | 431,44 € |
| 30 | 40,74367 € | 1.222,31 € |
| 60 | 39,29867 € | 2.357,92 € |
| 120 | 37,90492 € | 4.548,59 € |
| Unit Price without VAT: | 48,64000 € |
|---|---|
| Unit Price with VAT: | 57,88160 € |




