19.5V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT-150A19AA G-A

DigiKey Part Number
1145-ADT-150A19AAG-A-ND
Manufacturer
Manufacturer Product Number
ADT-150A19AA G-A
Description
AC/DC DESKTOP ADAPTER 19V 150W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19.5V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19.5V
Current - Output (Max)
7.7A
Power (Watts)
150 W
No Load Power Consumption
150mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 60°C
Output Connector
Barrel Plug R/A, 3.5mm I.D. x 6.0mm O.D. x 11.5mm
Cord Length
-
Input Connector
IEC 320-C6
Size / Dimension
6.30" L x 3.00" W x 1.02" H (160.0mm x 76.2mm x 25.9mm)
Approval Agency
CB, CCC, CE, cULus, PSE, KC, TUV
Standard Number
60950-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
150,87000 €50,87 €
546,77800 €233,89 €
1045,11900 €451,19 €
3042,60833 €1.278,25 €
6041,09717 €2.465,83 €
12039,63942 €4.756,73 €
Manufacturers Standard Package
Unit Price without VAT:50,87000 €
Unit Price with VAT:60,53530 €