
ADT-120A24AA F-A | |
|---|---|
DigiKey Part Number | 1145-ADT-120A24AAF-A-ND |
Manufacturer | |
Manufacturer Product Number | ADT-120A24AA F-A |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 60°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | - | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 5.43" L x 2.70" W x 1.00" H (138.0mm x 68.5mm x 25.4mm) | |
Approval Agency | CB, CCC, CE, cULus, PSE, KC, TUV | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,95000 € | 45,95 € |
| 5 | 42,25000 € | 211,25 € |
| 24 | 38,93458 € | 934,43 € |
| 48 | 37,55354 € | 1.802,57 € |
| 72 | 36,76847 € | 2.647,33 € |
| 120 | 35,80300 € | 4.296,36 € |
| Unit Price without VAT: | 45,95000 € |
|---|---|
| Unit Price with VAT: | 54,68050 € |


