
ADT-060A15AB B-A | |
|---|---|
DigiKey Part Number | 1145-ADT-060A15ABB-A-ND |
Manufacturer | |
Manufacturer Product Number | ADT-060A15AB B-A |
Description | AC/DC DESKTOP ADAPTER 15V 60W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 4A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) | |
Approval Agency | BSMI, CB Scheme, CE, EN, KC, SIQ, UL | |
Standard Number | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |
Weight | 0.397 lb (180.08 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,06000 € | 23,06 € |
| 5 | 21,20200 € | 106,01 € |
| 10 | 20,45000 € | 204,50 € |
| 40 | 19,02500 € | 761,00 € |
| 80 | 18,35025 € | 1.468,02 € |
| 120 | 17,96650 € | 2.155,98 € |
| 280 | 17,19071 € | 4.813,40 € |
| Unit Price without VAT: | 23,06000 € |
|---|---|
| Unit Price with VAT: | 27,44140 € |

