MFR Recommended




ADP-90MD HDM | |
|---|---|
DigiKey Part Number | 1145-1141-ND |
Manufacturer | |
Manufacturer Product Number | ADP-90MD HDM |
Description | AC/DC DESKTOP ADAPTER 19V 90W |
Customer Reference | |
Detailed Description | 19V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 4.74A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 1.7mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 5.00" L x 2.01" W x 1.20" H (127.0mm x 51.0mm x 30.5mm) | |
Approval Agency | CB, CE, cULus | |
Weight | - | |
Base Product Number |




