5V, 9V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-65JW ZEA

DigiKey Part Number
1145-ADP-65JWZEA-ND
Manufacturer
Manufacturer Product Number
ADP-65JW ZEA
Description
65W / USB-C ADAPTER - WM (EU)
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
5V, 9V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 9V, 15V, 20V
Current - Output (Max)
3A, 3.25A
Power (Watts)
65 W
No Load Power Consumption
150mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
USB C Power Delivery (PD)
Cord Length
78.74" (2.0m)
Input Connector
KSC 8305
Size / Dimension
2.48" L x 2.48" W x 1.12" H (63.0mm x 63.0mm x 28.5mm)
Approval Agency
CE, GS, TUV
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
126,48000 €26,48 €
524,34600 €121,73 €
1023,48300 €234,83 €
4821,64042 €1.038,74 €
9620,87292 €2.003,80 €
14420,43660 €2.942,87 €
28819,71184 €5.677,01 €
Manufacturers Standard Package
Unit Price without VAT:26,48000 €
Unit Price with VAT:31,51120 €