MFR Recommended

ADP-45FE FS | |
|---|---|
DigiKey Part Number | 1145-ADP-45FEFS-ND |
Manufacturer | |
Manufacturer Product Number | ADP-45FE FS |
Description | 45W / 19V ADAPTER - C6 - BARREL |
Customer Reference | |
Detailed Description | 19.5V 45 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 45 W |
Manufacturer Delta Electronics | No Load Power Consumption 75mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Obsolete | Operating Temperature 0°C ~ 35°C |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C6 |
Input Type Cord (Sold Separately) | Size / Dimension 3.70" L x 1.54" W x 1.04" H (94.0mm x 39.0mm x 26.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CCC, CE, cULus, PSE |
Voltage - Output 19.5V | Standard Number 62368-1 |
Current - Output (Max) 2.37A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP-45FE FBV | Delta Electronics | 118 | 1145-ADP-45FEFBV-ND | 15,26000 € | MFR Recommended |


