
ADP-45EW YGA | |
|---|---|
DigiKey Part Number | 1145-ADP-45EWYGA-ND |
Manufacturer | |
Manufacturer Product Number | ADP-45EW YGA |
Description | 45W / USB-C ADAPTER - WM (US) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 15V, 20V 45 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 45 W |
Manufacturer Delta Electronics | No Load Power Consumption 75mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 35°C |
Region Utilized North America | Output Connector USB C Power Delivery (PD) |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.09" L x 2.09" W x 1.12" H (53.0mm x 53.0mm x 28.5mm) |
Voltage - Output 5V, 9V, 15V, 20V | Approval Agency cULus, NOM, PSE, TUV |
Current - Output (Max) 2.25A, 3A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP-65JW YEA | Delta Electronics | 109 | 1145-ADP-65JWYEA-ND | 25,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 € | 22,32 € |
| 5 | 20,52600 € | 102,63 € |
| 10 | 19,79600 € | 197,96 € |
| 25 | 18,87360 € | 471,84 € |
| 81 | 17,75222 € | 1.437,93 € |
| 162 | 17,12253 € | 2.773,85 € |
| 324 | 16,51525 € | 5.350,94 € |
| Unit Price without VAT: | 22,32000 € |
|---|---|
| Unit Price with VAT: | 26,56080 € |


