
ADP-150EH BC | |
|---|---|
DigiKey Part Number | 1145-ADP-150EHBC-ND |
Manufacturer | |
Manufacturer Product Number | ADP-150EH BC |
Description | 150W / 24V ADAPTER - C6 - BARREL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer Delta Electronics | No Load Power Consumption 150mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Cord Length 70.8" (1.80m) |
Form Desktop (Class I) | Input Connector IEC 320-C6 |
Input Type Cord (Sold Separately) | Size / Dimension 6.30" L x 3.00" W x 1.01" H (160.0mm x 76.2mm x 25.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CCC, CE, cULus, PSE |
Voltage - Output 24V | Standard Number 62368-1 |
Current - Output (Max) 6.25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,30000 € | 53,30 € |
| 5 | 49,00800 € | 245,04 € |
| 10 | 47,27000 € | 472,70 € |
| 30 | 44,64033 € | 1.339,21 € |
| 60 | 43,05700 € | 2.583,42 € |
| 120 | 41,52992 € | 4.983,59 € |
| Unit Price without VAT: | 53,30000 € |
|---|---|
| Unit Price with VAT: | 63,42700 € |

