
ADP-120XH BD | |
|---|---|
DigiKey Part Number | 1145-ADP-120XHBD-ND |
Manufacturer | |
Manufacturer Product Number | ADP-120XH BD |
Description | 120W / 24V ADAPTER - C6 - BARREL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | 70.8" (1.80m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 5.43" L x 2.70" W x 0.96" H (138.0mm x 68.5mm x 24.5mm) | |
Approval Agency | CCC, CE, cULus, PSE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,29000 € | 48,29 € |
| 5 | 44,40800 € | 222,04 € |
| 24 | 40,92292 € | 982,15 € |
| 48 | 39,47167 € | 1.894,64 € |
| 72 | 38,64639 € | 2.782,54 € |
| 120 | 37,63150 € | 4.515,78 € |
| Unit Price without VAT: | 48,29000 € |
|---|---|
| Unit Price with VAT: | 57,46510 € |

