
AB60S2400D | |
|---|---|
DigiKey Part Number | AB60S2400D-ND |
Manufacturer | |
Manufacturer Product Number | AB60S2400D |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Category | Power (Watts) 60W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency 87% |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Input Type AC | Features Universal Input |
Number of Outputs 1 | Size / Dimension 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output (Max) 2.5A |








