
AB24S2400A | |
|---|---|
DigiKey Part Number | 941-AB24S2400A-ND |
Manufacturer | |
Manufacturer Product Number | AB24S2400A |
Description | AC/DC CONVERTER 24V 24W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
Applications | Industrial, ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 4 Leads | |
Size / Dimension | 2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1; 60950-1; UL 508 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 50,06460 € | 2.503,23 € |
| Unit Price without VAT: | 50,06460 € |
|---|---|
| Unit Price with VAT: | 59,57687 € |

