
AB24S1500C | |
|---|---|
DigiKey Part Number | 941-AB24S1500C-ND |
Manufacturer | |
Manufacturer Product Number | AB24S1500C |
Description | AC/DC CONVERTER 15V 24W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 82% |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.3mm) |
Voltage - Output 1 15V | Standard Number 60601-1; 60950-1; UL 508 |
Current - Output 1 1.6 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 56,24840 € | 2.812,42 € |
| Unit Price without VAT: | 56,24840 € |
|---|---|
| Unit Price with VAT: | 66,93560 € |

