
AB24S1200C | |
|---|---|
DigiKey Part Number | 941-AB24S1200C-ND |
Manufacturer | |
Manufacturer Product Number | AB24S1200C |
Description | AC/DC CONVERTER 12V 24W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 83% | |
Operating Temperature | -40°C ~ 80°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.3mm) | |
Approval Agency | - | |
Standard Number | 60601-1; 60950-1; UL 508 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 56,50440 € | 2.825,22 € |
| Unit Price without VAT: | 56,50440 € |
|---|---|
| Unit Price with VAT: | 67,24024 € |

