
AB24S0900A | |
|---|---|
DigiKey Part Number | 941-AB24S0900A-ND |
Manufacturer | |
Manufacturer Product Number | AB24S0900A |
Description | AC/DC CONVERTER 9V 24W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 2.666A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Industrial, ITE (Commercial), Medical |
Manufacturer Delta Electronics | Features Universal Input |
Series | Operating Temperature -40°C ~ 80°C |
Packaging Bulk | Efficiency 82% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module, 4 Leads |
Number of Outputs 1 | Size / Dimension 2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 9V | Standard Number 60601-1; 60950-1; UL 508 |
Current - Output (Max) 2.666A | Line Regulation ±0.5% |
Power (Watts) 24 W | Load Regulation ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 48,63680 € | 2.431,84 € |
| Unit Price without VAT: | 48,63680 € |
|---|---|
| Unit Price with VAT: | 57,87779 € |

