
AB24S0500D | |
|---|---|
DigiKey Part Number | AB24S0500D-ND |
Manufacturer | |
Manufacturer Product Number | AB24S0500D |
Description | AC/DC DIN RAIL SUPPLY 5V 24W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 3A |
Datasheet | Datasheet |
Category | Power (Watts) 24W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency 77% |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Input Type AC | Features Universal Input |
Number of Outputs 1 | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.3mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 5V | Minimum Load Required No |
Current - Output (Max) 3A |








