
AA60S3600D | |
|---|---|
DigiKey Part Number | AA60S3600D-ND |
Manufacturer | |
Manufacturer Product Number | AA60S3600D |
Description | AC/DC DIN RAIL SUPPLY 36V 60W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 36V 1.67A |
Datasheet | Datasheet |
Category | Power (Watts) 60W |
Manufacturer Delta Electronics | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 84% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Input Type AC | Features Universal Input |
Number of Outputs 1 | Size / Dimension 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 36V | Minimum Load Required Yes |
Current - Output (Max) 1.67A |








