
AA60S3600A | |
|---|---|
DigiKey Part Number | 941-1730-ND |
Manufacturer | |
Manufacturer Product Number | AA60S3600A |
Description | AC/DC CONVERTER 36V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 1.67A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 3.50" L x 2.66" W x 1.35" H (88.9mm x 67.5mm x 34.2mm) | |
Approval Agency | CE, UL | |
Standard Number | 60950-1 | |
Line Regulation | ±0.2% | |
Load Regulation | ±0.5% | |
Weight | 0.761 lb (345.18 g) | |
Base Product Number |

