
AA60S1500A | |
|---|---|
DigiKey Part Number | 941-1728-ND |
Manufacturer | |
Manufacturer Product Number | AA60S1500A |
Description | AC/DC CONVERTER 15V 60W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 4A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Delta Electronics | Operating Temperature -10°C ~ 70°C (With Derating) |
Series | Efficiency 83% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 6-DIP Module, 4 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.66" W x 1.35" H (88.9mm x 67.5mm x 34.2mm) |
Number of Outputs 1 | Approval Agency CE, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 15V | Line Regulation ±0.2% |
Current - Output (Max) 4A | Load Regulation ±0.5% |
Power (Watts) 60 W | Weight 0.761 lb (345.18 g) |
Applications ITE (Commercial) | Base Product Number |

