
AA30T051515C | |
|---|---|
DigiKey Part Number | 941-1723-ND |
Manufacturer | |
Manufacturer Product Number | AA30T051515C |
Description | AC/DC CONVERTER 5V 15V -15V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 500 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 76% |
Type Enclosed | Operating Temperature -25°C ~ 70°C |
Number of Outputs 3 | Features DC Input Capable, Universal Input |
Voltage - Input 85 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm) |
Voltage - Output 2 15V | Approval Agency CE |
Voltage - Output 3 -15V | Minimum Load Required No |
Current - Output 1 3 A | Base Product Number |
Current - Output 2 500 mA |

