
AA30T030512D | |
|---|---|
DigiKey Part Number | AA30T030512D-ND |
Manufacturer | |
Manufacturer Product Number | AA30T030512D |
Description | AC/DC DIN RL SUP 3.3V 5V 12V 30W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 3 Output 3.3V 5V 12V 4A, 1.5A, 250mA |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A, 1.5A, 250mA |
Manufacturer Delta Electronics | Power (Watts) 30W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 71% |
Input Type AC | Operating Temperature -25°C ~ 70°C |
Number of Outputs 3 | Features Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm) |
Voltage - Output 1 3.3V | Approval Agency CE |
Voltage - Output 2 5V | Minimum Load Required Yes |
Voltage - Output 3 12V |








