
AA30T030512A | |
|---|---|
DigiKey Part Number | 941-1712-ND |
Manufacturer | |
Manufacturer Product Number | AA30T030512A |
Description | AC/DC CONVERTER 3.3V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 3.3V 4A, 1.5A, 250mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A, 1.5A, 250mA | |
Power (Watts) | 30 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 71% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 3.50" L x 2.50" W x 0.85" H (89.9mm x 63.5mm x 21.7mm) | |
Approval Agency | CE, cUL, UL | |
Standard Number | 60950-1 | |
Line Regulation | ±0.2% | |
Load Regulation | ±2.5%, ±4% | |
Weight | 0.39 lb (176.9 g) | |
Base Product Number |

