
AA30S4800D | |
|---|---|
DigiKey Part Number | AA30S4800D-ND |
Manufacturer | |
Manufacturer Product Number | AA30S4800D |
Description | AC/DC DIN RAIL SUPPLY 48V 30W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 625mA |
Datasheet | Datasheet |
Category | Power (Watts) 30W |
Manufacturer Delta Electronics | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 80% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Input Type AC | Features Universal Input |
Number of Outputs 1 | Size / Dimension 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 48V | Minimum Load Required Yes |
Current - Output (Max) 625mA |








