


AA30S1200A | |
|---|---|
DigiKey Part Number | 941-1701-ND |
Manufacturer | |
Manufacturer Product Number | AA30S1200A |
Description | AC/DC CONVERTER 12V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.5A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Delta Electronics | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 80% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 7-DIP Module, 5 Leads |
Type Enclosed | Size / Dimension 3.50" L x 2.50" W x 0.85" H (89.9mm x 63.5mm x 21.7mm) |
Number of Outputs 1 | Approval Agency CE, cUL, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 12V | Line Regulation ±0.2% |
Current - Output (Max) 2.5A | Load Regulation ±0.5% |
Power (Watts) 30 W | Weight 0.39 lb (176.9 g) |
Applications ITE (Commercial) | Base Product Number |

