Similar

AA30D1515C | |
|---|---|
DigiKey Part Number | 941-1719-ND |
Manufacturer | |
Manufacturer Product Number | AA30D1515C |
Description | AC/DC CONVERTER 15V -15V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 80% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm) |
Voltage - Output 1 15V | Approval Agency CE |
Voltage - Output 2 -15V | Minimum Load Required No |
Current - Output 1 1 A | Base Product Number |
Current - Output 2 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP 30215C | Traco Power | 21 | 1951-1310-ND | 64,89000 € | Similar |


