
AA15S4800D | |
|---|---|
DigiKey Part Number | AA15S4800D-ND |
Manufacturer | |
Manufacturer Product Number | AA15S4800D |
Description | AC/DC DIN RAIL SUPPLY 48V 15W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 310mA |
Category | Power (Watts) 15W |
Manufacturer Delta Electronics | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 79% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Universal Input |
Number of Outputs 1 | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.3mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 48V | Minimum Load Required Yes |
Current - Output (Max) 310mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDR-15-48 | MEAN WELL USA Inc. | 28 | 1866-2240-ND | 10,45000 € | Similar |









