AA15D1515C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 8
Unit Price: 45,84000 €
Datasheet
Enclosed AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA15D1515C

DigiKey Part Number
941-1696-ND
Manufacturer
Manufacturer Product Number
AA15D1515C
Description
AC/DC CONVERTER 15V -15V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
79%
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Type
Enclosed
Features
DC Input Capable, Universal Input
Number of Outputs
2
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm)
Voltage - Output 1
15V
Approval Agency
CE
Voltage - Output 2
-15V
Minimum Load Required
No
Current - Output 1
500 mA
Base Product Number
Current - Output 2
500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMP 15215CTraco Power81951-1305-ND45,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes