
AA15D1212D | |
|---|---|
DigiKey Part Number | AA15D1212D-ND |
Manufacturer | |
Manufacturer Product Number | AA15D1212D |
Description | AC/DC DIN RAIL SUPPLY +/-12V 15W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 2 Output 12V -12V 650mA, 650mA |
Category | Current - Output (Max) 650mA, 650mA |
Manufacturer Delta Electronics | Power (Watts) 15W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 74% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.3mm) |
Voltage - Output 1 12V | Approval Agency CE |
Voltage - Output 2 -12V | Minimum Load Required Yes |








