Similar

AA15D1212C | |
|---|---|
DigiKey Part Number | 941-1695-ND |
Manufacturer | |
Manufacturer Product Number | AA15D1212C |
Description | AC/DC CONVERTER 12V -12V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 79% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm) |
Voltage - Output 1 12V | Approval Agency CE |
Voltage - Output 2 -12V | Minimum Load Required No |
Current - Output 1 650 mA | Base Product Number |
Current - Output 2 650 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP 15212C | Traco Power | 6 | 1951-1164-ND | 45,46000 € | Similar |


