
AA15D0512D | |
|---|---|
DigiKey Part Number | AA15D0512D-ND |
Manufacturer | |
Manufacturer Product Number | AA15D0512D |
Description | AC/DC DIN RAIL SUPPLY 5V 12V 15W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 2 Output 5V 12V 1.5A, 625mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 2 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.5A, 625mA | |
Power (Watts) | 15W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 72% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 3.78" L x 2.13" W x 0.92" H (96.0mm x 54.0mm x 23.3mm) | |
Approval Agency | CE | |
Minimum Load Required | Yes |








