Similar

AA15D0512C | |
|---|---|
DigiKey Part Number | 941-1697-ND |
Manufacturer | |
Manufacturer Product Number | AA15D0512C |
Description | AC/DC CONVERTER 5V 12V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 79% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Type Enclosed | Features DC Input Capable, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm) |
Voltage - Output 1 5V | Approval Agency CE |
Voltage - Output 2 12V | Minimum Load Required No |
Current - Output 1 1.5 A | Base Product Number |
Current - Output 2 625 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP 15252C | Traco Power | 29 | 1951-3171-ND | 51,51000 € | Similar |


