
AA10S1200A | |
|---|---|
DigiKey Part Number | 941-1677-ND |
Manufacturer | |
Manufacturer Product Number | AA10S1200A |
Description | AC/DC CONVERTER 12V 10W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 833mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Delta Electronics | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 76% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.06" L x 1.07" W x 0.93" H (52.3mm x 27.2mm x 23.5mm) |
Number of Outputs 1 | Approval Agency CE, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 833mA | Load Regulation ±0.5% |
Power (Watts) 10 W | Weight 0.119 lb (53.98 g) |
Applications ITE (Commercial) | Base Product Number |

