
AA07S0300A | |
|---|---|
DigiKey Part Number | 941-1670-ND |
Manufacturer | |
Manufacturer Product Number | AA07S0300A |
Description | AC/DC CONVERTER 3.3V 7W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.4A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Delta Electronics | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 70% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.00" L x 1.00" W x 0.77" H (50.8mm x 25.4mm x 19.5mm) |
Number of Outputs 1 | Approval Agency CE, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60950-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 1.4A | Load Regulation ±0.5% |
Power (Watts) 7 W | Weight 0.097 lb (44 g) |
Applications ITE (Commercial) | Base Product Number |

