
AA04S2400A | |
|---|---|
DigiKey Part Number | 941-1665-ND |
Manufacturer | |
Manufacturer Product Number | AA04S2400A |
Description | AC/DC CONVERTER 24V 4W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 167mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Delta Electronics | Operating Temperature -25°C ~ 60°C (With Derating) |
Series | Efficiency 77% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 7-DIP Module, 6 Leads |
Type Enclosed | Size / Dimension 1.44" L x 1.06" W x 0.67" H (36.5mm x 27.0mm x 17.1mm) |
Number of Outputs 1 | Approval Agency CE, UL |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60950-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 167mA | Load Regulation ±0.5% |
Power (Watts) 4 W | Weight 0.057 lb (25.85 g) |
Applications ITE (Commercial) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,20620 € | 660,31 € |
| Unit Price without VAT: | 13,20620 € |
|---|---|
| Unit Price with VAT: | 15,71538 € |

