Image for 60DKGS3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60DKGS3

DigiKey Part Number
1144-60DKGS3-ND
Manufacturer
Manufacturer Product Number
60DKGS3
Description
LINE FILTER 120VAC 60A CHASS MNT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 60 A 120V 60Hz Single Stage Threaded Post (M5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
60 A
Manufacturer
Delta Electronics
Frequency - Operating
60Hz
Series
Applications
General Purpose
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Threaded Post (M5)
Configuration
Single Stage
Inductance
12µH
Voltage - Rated AC
120V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4823,84479 €1.144,55 €
Unit Price without VAT:23,84479 €
Unit Price with VAT:28,37530 €