
36TYT8 | |
|---|---|
DigiKey Part Number | 1144-1348-ND |
Manufacturer | |
Manufacturer Product Number | 36TYT8 |
Description | LINE FILTER 480VAC CHASSIS MOUNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 480V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 36TYT8 Models |
Category | Voltage - Rated AC 480V |
Manufacturer Delta Electronics | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Termination Style Terminal Block |
Filter Type Three Phase (Wye) | Inductance 950µH |
Configuration Single Stage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 107,89482 € | 30.210,55 € |
| Unit Price without VAT: | 107,89482 € |
|---|---|
| Unit Price with VAT: | 128,39484 € |

