Image for 30VBGS5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30VBGS5

DigiKey Part Number
1144-30VBGS5-ND
Manufacturer
Manufacturer Product Number
30VBGS5
Description
LINE FILTER 115V/250VAC 30A CHAS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 115V, 250V 50/60Hz Single Stage Threaded Post (M5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30 A
Manufacturer
Delta Electronics
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, UR, VDE
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Threaded Post (M5)
Configuration
Single Stage
Inductance
600µH
Voltage - Rated AC
115V, 250V
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 168
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4824,91188 €1.195,77 €
Unit Price without VAT:24,91188 €
Unit Price with VAT:29,64514 €