
30TYS10 | |
|---|---|
DigiKey Part Number | 1144-30TYS10-ND |
Manufacturer | |
Manufacturer Product Number | 30TYS10 |
Description | LINE FILTER |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 30 A 50/60Hz Single Stage Terminal Block |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 1.6mH |

