Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30DRPS4

DigiKey Part Number
1144-30DRPS4-ND
Manufacturer
Manufacturer Product Number
30DRPS4
Description
LINE FILTER 250VAC 30A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 250V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30 A
Manufacturer
Delta Electronics
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
cURus, ENEC
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Terminal Block
Configuration
Two Stage
Inductance
120µH
Voltage - Rated AC
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.