
30DKCS5B | |
|---|---|
DigiKey Part Number | 603-1670-ND |
Manufacturer | |
Manufacturer Product Number | 30DKCS5B |
Description | LINE FILTER 115V/250VAC 30A CHAS |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 115V, 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
EDA/CAD Models | 30DKCS5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 30 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (8-32) | |
Inductance | 670µH |

