
30DBCS5B | |
|---|---|
DigiKey Part Number | 1144-1041-ND |
Manufacturer | |
Manufacturer Product Number | 30DBCS5B |
Description | LINE FILTER 115V/250VAC 30A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 115V, 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
EDA/CAD Models | 30DBCS5B Models |
Category | Current 30 A |
Manufacturer Delta Electronics | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, UR, VDE |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (8-32) |
Voltage - Rated AC 115V, 250V | Inductance 670µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 21,67479 € | 2.080,78 € |
| Unit Price without VAT: | 21,67479 € |
|---|---|
| Unit Price with VAT: | 25,79300 € |

