
20DKCS5B | |
|---|---|
DigiKey Part Number | 1144-1101-ND |
Manufacturer | |
Manufacturer Product Number | 20DKCS5B |
Description | LINE FILTER 115V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 115V, 250V 50/60Hz Single Stage Threaded Post (8-32) |
Datasheet | Datasheet |
EDA/CAD Models | 20DKCS5B Models |
Category | Current 20 A |
Manufacturer Delta Electronics | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency CSA, UR, VDE |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (8-32) |
Voltage - Rated AC 115V, 250V | Inductance 600µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 18,92208 € | 2.270,65 € |
| Unit Price without VAT: | 18,92208 € |
|---|---|
| Unit Price with VAT: | 22,51728 € |

